- Home ›
- All Products›
- 82-300G-C
82-300G-C
TE Connectivity Sensor Solutions
NISO,LP,19MM,GAGE,CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,19MM,GAGE,CONNECTOR
Search Keywords: 82300GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-300G-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
Supplier Standard Pack:
1 -
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Style:Gauge
-
Pressure:20.68 bar, 300 psi
-
Supply Current:1.5 mA
-
Pressure Port/Fitting:Weldable (No Thread)
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
-
Non-Linearity:± .2 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:100mV
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$168.46
25
$92.75
38
$64.41
50 +
$63.12
Click for Quote
Log in
to unlock special pricing