- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82-300A-C
82-300A-C
TE Connectivity Sensor Solutions
300 PSIA CABLE CONN MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSIA CABLE CONN MV PRESSURE SENSOR
Search Keywords: 82300AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-300A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supply Current:1.5 mA
-
Non-Linearity:± .1 %
-
Electrical Connection:Cable w/ Connector
-
Type:Absolute
-
Output/Span:100 mV
-
Pressure:300 psi
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Package:O-Ring Mount
-
Options:No Tube
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Overpressure:3X
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$63.24
5
$61.24
10
$60.39
20
$59.53
50
$58.39
100 +
$57.53
Click for Quote
Log in
to unlock special pricing