- Home ›
- All Products›
- 82-100A-R
82-100A-R
TE Connectivity Sensor Solutions
NISO LP ABS RIBBON CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO LP ABS RIBBON CABLE
Search Keywords: 82100AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-100A-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media Isolated Pressure Sensor Style:Absolute
-
Output/Span:100mV
-
Pressure:6.89 bar, 100 psi
-
Non-Linearity:± .2 %
-
Electrical Connection:Ribbon Cable
-
Pressure Port/Fitting:Weldable (No Thread)
-
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$168.46
25
$92.75
38
$64.41
50 +
$63.12
Click for Quote
Log in
to unlock special pricing