- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82-015G-R
82-015G-R
TE Connectivity Sensor Solutions
15 PSIG RIBBON CABLE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15 PSIG RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 82015GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-015G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Package:O-Ring Mount
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:15 psi
-
Type:Gage
-
Non-Linearity:± .1 %
-
Electrical Connection:Ribbon Cable
-
Options:No Tube
-
Overpressure:3X
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Output/Span:100 mV
-
Supply Current:1.5 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$180.05
5
$179.60
10
$179.15
15
$178.70
30
$94.61
45
$66.58
60 +
$65.25
Click for Quote
Log in
to unlock special pricing