help desk software
Image is representational - see mfr. specs

15 PSIG CABLE CONN MV PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
15 PSIG CABLE CONN MV PRESSURE SENSOR
Search Keywords: 82015GC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    82-015G-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Supply Current:
    1.5 mA
  • Overpressure:
    3X
  • Dimensions:
    Dia .748 x .25 in, Dia 19 x 6.48 mm
  • Package:
    O-Ring Mount
  • Sensor Type:
    Media Isolated mV Output Pressure Sensors
  • Pressure:
    15 psi
  • Non-Linearity:
    ± .1 %
  • Type:
    Gage
  • Electrical Connection:
    Cable w/ Connector
  • Output/Span:
    100 mV
  • Options:
    No Tube
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Can Ship immediately
23 Weeks can ship 5/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$169.97
5
$167.42
10
$164.91
15
$162.45
30
$86.00
45
$60.52
60 +
$59.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments