- Home ›
- All Products›
- 82-015A-1R
82-015A-1R
TE Connectivity Sensor Solutions
NISO,1/4-18NPT,CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,1/4-18NPT,CABLE
Search Keywords: 82015A1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-015A-1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Pressure Port/Fitting:1/4 18 NPT
-
Media Isolated Pressure Sensor Style:Absolute
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
-
Pressure:1.03 bar, 15 psi
-
Output/Span:100mV
-
Non-Linearity:± .2 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Electrical Connection:Ribbon Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$210.22
30
$111.29
45
$78.32
60 +
$76.75
Click for Quote
Log in
to unlock special pricing