- Home ›
- All Products›
- 82-005G-CT
82-005G-CT
TE Connectivity Sensor Solutions
NISO,LP,GAGE,CBL/CONNECT/TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,GAGE,CBL/CONNECT/TUBE
Search Keywords: 82005GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:82-005G-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Media Isolated Pressure Sensor Style:Gauge
-
Pressure Port/Fitting:Weldable (No Thread)
-
Dimensions:Dia .748 x .25 in, Dia 19 x 6.48 mm
-
Pressure:.344 bar, 5 psi
-
Output/Span:100mV
-
Non-Linearity:± .2 %
-
Electrical Connection:Cable w/ Connector
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
15
$192.68
30
$102.01
45
$71.78
60 +
$70.35
Click for Quote
Log in
to unlock special pricing