- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 810M1-0100X
810M1-0100X
TE Connectivity Sensor Solutions
+/-100G AC BOARD MOUNT ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
+/-100G AC BOARD MOUNT ACCELEROMETER
Search Keywords: 810M10100X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:810M1-0100X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Acceleration Range (±):100 g
-
Full Scale Output Voltage:±1.25 VDC
-
Accelerometer Type:3-Wire Voltage
-
Sensor Type:AC Response Embedded Accelerometers
-
Material:Ceramic
-
Nonlinearity:±2 %
-
Sensitivity:12.5 mV/g
-
Mounting Type:Solder
-
Weight:3 g
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Excitation Voltage:3.3 – 5.5 VDC
-
Number of Axes:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$93.40
4
$89.67
15
$86.08
40
$82.63
130 +
$79.33
Click for Quote
Log in
to unlock special pricing