help desk software
Image is representational - see mfr. specs

+/-25G AC BOARD MOUNT ACCELEROMETER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
+/-25G AC BOARD MOUNT ACCELEROMETER
Search Keywords: 810M10025X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    810M1-0025X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensitivity:
    50 mV/g
  • Nonlinearity:
    ±2 %
  • Number of Axes:
    1
  • Sensor Type:
    AC Response Embedded Accelerometers
  • Weight:
    3 g
  • Mounting Type:
    Solder
  • Material:
    Ceramic
  • Excitation Voltage:
    3.3 – 5.5 VDC
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Accelerometer Type:
    3-Wire Voltage
  • Full Scale Output Voltage:
    ±1.25 VDC
  • Acceleration Range (±):
    25 g
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$91.58
4
$87.91
16
$84.41
40
$81.03
130 +
$77.78
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments