- Home ›
- All Products›
- 805M1-0050
805M1-0050
TE Connectivity Sensor Solutions
805M1-0050 TO-5 Accelerometer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
805M1-0050 TO-5 Accelerometer
Search Keywords: 805M10050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:805M1-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensitivity:40 mV/g
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Acceleration Range (±):50 g
-
Excitation Voltage:3 – 5.5 VDC
-
Frequency Response:1 to 8000 Hz
-
Full Scale Output Voltage:±2 VDC
-
Accelerometer Type:3-Wire Voltage
-
Nonlinearity:±1 %FSO
-
Product Weight:5 g, .17 oz
-
Primary Product Material:Stainless Steel
-
Mounting Type:Adhesive
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$301.37
10
$185.46
15
$146.82
20 +
$143.88
Click for Quote
Log in
to unlock special pricing