- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 805-0050
805-0050
TE Connectivity Sensor Solutions
805-0050 TO-5 Accelerometer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
805-0050 TO-5 Accelerometer
Search Keywords: 8050050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:805-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Full Scale Output Voltage:±5 VDC
-
Mounting Type:Adhesive
-
Material:Stainless Steel
-
Accelerometer Type:IEPE
-
Sensor Type:AC Response Embedded Accelerometers
-
Acceleration Range (±):50 g
-
Number of Axes:1
-
Sensitivity:100 mV/g
-
Erregerstrom:2 – 10 mA
-
Frequency Response:1 to 8000 Hz
-
Weight:5 g, .17 oz
-
Nonlinearity:±1 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$308.16
5
$307.40
10
$189.17
15
$149.76
20 +
$146.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments