- Home ›
- All Products›
- 7391-BCE-T-014-000
7391-BCE-T-014-000
TE Connectivity Sensor Solutions
0.14 PSI Differential Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
0.14 PSI Differential Sensor
Search Keywords: 7391BCET014000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:7391-BCE-T-014-000
-
Alias/AKA:SM7391-BCE-T-014-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Supply Voltage:3.3 – 5 V
-
Board Level Pressure Sensor Style:Differential
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Package:SOIC-16
-
Output Interface:I²C
-
Pressure:.019 bar, 8.03 inH2O, 20 mbar, 15 mmHG, .29 psi
-
Output/Span:10 – 90% Vdc , 16 bit I2C
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
263
$50.68
525
$25.93
788
$17.64
1,050 +
$17.29
Click for Quote
Log in
to unlock special pricing