- Home ›
- All Products›
- 7391-BCE-S-500-000
7391-BCE-S-500-000
TE Connectivity Sensor Solutions
500PA DIFF. DIGITAL/ANALOG PRESSURE SENS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
500PA DIFF. DIGITAL/ANALOG PRESSURE SENS
Search Keywords: 7391BCES500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:7391-BCE-S-500-000
-
Alias/AKA:SM7391-BCE-S-500.00-331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Board Level Pressure Sensor Supply Voltage:3 V
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Output Interface:I²C
-
Board Level Pressure Sensor Package:SOIC-16
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Output/Span:10 – 90% Vdc , 16 bit I2C
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Board Level Pressure Sensor Style:Differential
-
Pressure:.019 bar, 2 inH2O, 5 mbar, 3.75 mmHG, .29 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
225
$50.78
450
$25.93
675
$17.65
900 +
$17.30
Click for Quote
Log in
to unlock special pricing