- Home ›
- All Products›
- 7331-BCE-S-001-001
7331-BCE-S-001-001
TE Connectivity Sensor Solutions
1KPA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1KPA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 7331BCES001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:7331-BCE-S-001-001
-
Alias/AKA:SM7331-BCE-S-001.00-451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Tubes:Barb Tube
-
Output Interface:I²C
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Pressure:.019 bar, 8.03 inH2O, 20 mbar, 15 mmHG, .29 psi
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Package:SOIC-16
-
Board Level Pressure Sensor Accuracy:±1% F.S
-
Output/Span:16 bit I2C
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Supply Voltage:5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
11 Weeks
can ship
8/26/26