- Home ›
- All Products›
- 73180003-000
73180003-000
TE Connectivity Sensor Solutions
RVIT-15-0901-4227
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RVIT-15-0901-4227
Search Keywords: 73180003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:73180003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Operating Temperature Range:-18 – 77 °C, 0 – 170 °F
-
Shaft Diameter:.187 in, 4.75 mm
-
Non-Linearity:± .25 %
-
Case Material:Anodized Aluminum
-
Bearing Type:ABEC 3 Precision Ball Bearing
-
Input Current (Max):41 mA
-
Electrical Connection:Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$2,033.45
5
$1,287.85
7
$948.94
9 +
$929.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments