- Home ›
- All Products›
- 72350005-000
72350005-000
TE Connectivity Sensor Solutions
PCA-375-250
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PCA-375-250
Search Keywords: 72350005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:72350005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:±.25 in, ±12.7 mm
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Linearity:±.5 % of Span
-
Electrical Connections:Shielded Cable
-
Excitation Frequency:2500 – 10000 Hz, 2.5 – 10 kHz
-
IP Rating:IP60
-
Housing Diameter:.375 in, 9.52 mm
-
Spring Loaded:Spring Loaded
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$995.10
5
$632.18
8
$417.06
10 +
$408.72
Click for Quote
Log in
to unlock special pricing