- Home ›
- All Products›
- 72350001-000
72350001-000
TE Connectivity Sensor Solutions
GCT-121-500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GCT-121-500
Search Keywords: 72350001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:72350001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Spring Loaded:Spring Loaded
-
Electrical Connections:6-Pin Connector
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
IP Rating:IP68
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Housing Diameter:.75 in, 19.05 mm
-
Industry Standards:RoHS
-
Analog Output:4 – 20 mA
-
Linearity:±.5 % of Span
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:10.5 – 28 V
-
Full Stroke Ranges:.5 in, 12.7 mm
-
Environmental Specifications:1,000 PSI Pressure
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$2,871.75
5
$1,818.78
8
$1,172.63
10 +
$1,149.18
Click for Quote
Log in
to unlock special pricing