- Home ›
- All Products›
- 72290003-000
72290003-000
TE Connectivity Sensor Solutions
LBB DIGITAL BACKPLAIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LBB DIGITAL BACKPLAIN
Search Keywords: 72290003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:72290003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±.1 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Housing Diameter:.315 in, 8 mm
-
Electrical Connections:DB-9 Connector
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:4.75 – 5.25 V
-
Operating Temperature Range:0 – 60 °C, 32 – 140 °F
-
IP Rating:IP60
-
Spring Loaded:Spring Loaded
-
Linear Position Sensor - LVDT/LVIT Form Factor:Square Section
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2
$107.64
5
$107.38
8
$107.11
15
$70.31
23
$54.45
30 +
$53.36
Click for Quote
Log in
to unlock special pricing