- Home ›
- All Products›
- 72290002-000
72290002-000
TE Connectivity Sensor Solutions
LBB DIGITAL USB INTERFACE MOD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LBB DIGITAL USB INTERFACE MOD
Search Keywords: 72290002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:72290002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:0 – 60 °C, 32 – 140 °F
-
Industry Standards:RoHS
-
Linearity:±.1 % of Span
-
IP Rating:IP60
-
Spring Loaded:Spring Loaded
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Electrical Connections:DB-9 Connector
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:4.75 – 5.25 V
-
Housing Diameter:.315 in, 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$1,486.95
3
$1,049.61
4
$830.94
5 +
$814.32
Click for Quote
Log in
to unlock special pricing