- Home ›
- All Products›
- 7102A-0500
7102A-0500
TE Connectivity Sensor Solutions
7102A ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
7102A ACCELEROMETER
Search Keywords: 7102A0500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:7102A-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Anodized Aluminum
-
Product Weight:30 g, 1.05 oz
-
Nonlinearity:±1 %FSO
-
Full Scale Output Voltage:±.2 VDC
-
Accelerometer Type:IEPE
-
Mounting Type:Adhesive
-
IP Rating:IP67
-
Frequency Response:2.5-8000 to 0.5-11000 Hz
-
Excitation Voltage:4 – 30 VDC
-
Electrical Connection:M3 Coaxial Connector
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Excitation Current:7 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$1,409.00
3
$994.59
4
$787.38
5 +
$771.64
Click for Quote
Log in
to unlock special pricing