- Home ›
- All Products›
- 7102A-0050
7102A-0050
TE Connectivity Sensor Solutions
DODEL 7102A ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DODEL 7102A ACCELEROMETER
Search Keywords: 7102A0050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:7102A-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Type:Adhesive
-
Primary Product Material:Titanium
-
Electrical Connection:M3 Coaxial Connector
-
Product Weight:.9 g, .031 oz
-
Excitation Current:2 – 10 mA
-
Excitation Voltage:18 – 30 VDC
-
Frequency Response:2.5-8000 to 0.5-11000 Hz
-
Sensitivity:100 mV/g
-
Nonlinearity:±1 %FSO
-
Full Scale Output Voltage:±5 VDC
-
IP Rating:IP67
-
Acceleration Range (±):50 g
-
Accelerometer Type:IEPE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$1,409.00
3
$994.59
4
$787.38
5 +
$771.64
Click for Quote
Log in
to unlock special pricing