- Home ›
- All Products›
- 67010007-000
67010007-000
TE Connectivity Sensor Solutions
CONTACT TIP #5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CONTACT TIP #5
Search Keywords: 67010007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:67010007-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:5 – 60 °C, 41 – 140 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
8
$51.26
15
$41.01
23
$37.44
30 +
$36.70
Click for Quote
Log in
to unlock special pricing