- Home ›
- All Products›
- 67010005-000
67010005-000
TE Connectivity Sensor Solutions
CONTACT TIP #2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CONTACT TIP #2
Search Keywords: 67010005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:67010005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:5 – 60 °C, 41 – 140 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$99.33
15
$65.20
23
$50.49
30 +
$49.48
Click for Quote
Log in
to unlock special pricing