- Home ›
- All Products›
- 64C-2000-360T
64C-2000-360T
TE Connectivity Sensor Solutions
64C CRASH ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
64C CRASH ACCELEROMETER
Search Keywords: 64C2000360T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:64C-2000-360T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Acceleration Range (±):2000 g
-
Frequency Response:0-8000 Hz
-
Zero Acceleration Output:±25 mV
-
Nonlinearity:±1 %FSO
-
Product Weight:1 g, .035 oz
-
IP Rating:IP66
-
Full Scale Output Voltage:±.1 VDC
-
Excitation Voltage:10 VDC
-
Accelerometer Type:MEMS DC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mounting Type:Screw
-
Sensitivity:.1 mV/g, .3 mV/g
-
Primary Product Material:Anodized Aluminum
-
Electrical Connection:Integral Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
3
$1,502.10
5
$951.33
8
$613.36
10 +
$601.09
Click for Quote
Log in
to unlock special pricing