- Home ›
- All Products›
- 64B-0200-360
64B-0200-360
TE Connectivity Sensor Solutions
64B CRASH ACCELEROMETERS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
64B CRASH ACCELEROMETERS
Search Keywords: 64B0200360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:64B-0200-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Acceleration Range (±):200 g
-
Product Weight:1 g, .035 oz
-
Accelerometer Type:MEMS DC
-
Excitation Voltage:10 VDC
-
Operating Temperature Range:-40 – 121 °C, -40 – 250 °F
-
Mounting Type:Screw
-
Primary Product Material:Anodized Aluminum
-
Sensitivity:.6 mV/g, 1.4 mV/g
-
Frequency Response:0-1900 Hz
-
Zero Acceleration Output:±25 mV
-
IP Rating:IP66
-
Nonlinearity:±1 %FSO
-
Full Scale Output Voltage:±.1 VDC
-
Electrical Connection:Integral Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
3
$1,395.28
5
$886.41
8
$584.78
10 +
$573.09
Click for Quote
Log in
to unlock special pricing