- Home ›
- All Products›
- 64B-0200-240
64B-0200-240
TE Connectivity Sensor Solutions
64B CRASH ACCELEROMETERS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
64B CRASH ACCELEROMETERS
Search Keywords: 64B0200240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:64B-0200-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Anodized Aluminum
-
Operating Temperature Range:-40 – 121 °C, -40 – 250 °F
-
Full Scale Output Voltage:±.1 VDC
-
Excitation Voltage:10 VDC
-
Accelerometer Type:MEMS DC
-
IP Rating:IP66
-
Mounting Type:Screw
-
Electrical Connection:Integral Cable
-
Frequency Response:0-1900 Hz
-
Nonlinearity:±1 %FSO
-
Acceleration Range (±):200 g
-
Zero Acceleration Output:±25 mV
-
Sensitivity:.6 mV/g, 1.4 mV/g
-
Product Weight:1 g, .035 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
2
$778.52
3
$638.79
4
$568.92
5 +
$557.54
Click for Quote
Log in
to unlock special pricing