- Home ›
- All Products›
- 6391-BCE-S-040-000
6391-BCE-S-040-000
TE Connectivity Sensor Solutions
40CMH20 DIFF. DIGITAL/ANALOG PRESSURE SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
40CMH20 DIFF. DIGITAL/ANALOG PRESSURE SE
Search Keywords: 6391BCES040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:6391-BCE-S-040-000
-
Alias/AKA:SM6391-BCE-S-040.00-631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:.054 bar, 21.88 inH2O, 54.46 mbar, 40.85 mmHG, .79 psi
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Supply Voltage:3 V
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Package:SOIC-16
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Output Interface:I²C
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Output/Span:10 – 90% Vdc , 16 bit I2C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
225
$48.92
450
$24.98
675
$17.01
900 +
$16.67
Click for Quote
Log in
to unlock special pricing