- Home ›
- All Products›
- 6331-BCE-S-005-000
6331-BCE-S-005-000
TE Connectivity Sensor Solutions
5.5KPA DIFF. PRESSURE DIGITAL SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5.5KPA DIFF. PRESSURE DIGITAL SENSOR
Search Keywords: 6331BCES005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:6331-BCE-S-005-000
-
Alias/AKA:SM6331-BCE-S-005.50-431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubes:Barb Tube
-
Board Level Pressure Sensor Package:SOIC-16
-
Board Level Pressure Sensor Style:Differential
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Output Interface:I²C
-
Board Level Pressure Sensor Accuracy:±1% F.S
-
Output/Span:16 bit I2C
-
Pressure:.054 bar, 21.88 inH2O, 54.46 mbar, 40.85 mmHG, .79 psi
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Supply Voltage:3 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
113
$47.13
225
$24.98
338
$17.16
450 +
$16.81
Click for Quote
Log in
to unlock special pricing