- Home ›
- All Products›
- 6295-BCM-S-040-000
6295-BCM-S-040-000
TE Connectivity Sensor Solutions
40CMH2O GAUGE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
40CMH2O GAUGE SENSOR
Search Keywords: 6295BCMS040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:6295-BCM-S-040-000
-
Alias/AKA:SM6295-BCM-S-040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Output Interface:I²C
-
Board Level Pressure Sensor Supply Voltage:3.3 – 5 V
-
Board Level Pressure Sensor Style:Gauge
-
Output/Span:16 bit I2C
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Pressure:.054 bar, 21.88 inH2O, 54.46 mbar, 40.85 mmHG, .79 psi
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Package:SOIC-16
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
203
$48.80
405
$24.98
608
$16.99
810 +
$16.65
Click for Quote
Log in
to unlock special pricing