- Home ›
- All Products›
- 6291-BCE-S-050-000
6291-BCE-S-050-000
TE Connectivity Sensor Solutions
PRE-RELEASE SAMPLES ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRE-RELEASE SAMPLES ONLY
Search Keywords: 6291BCES050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:6291-BCE-S-050-000
-
Alias/AKA:SM6291-BCE-S-050.00-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Interface:I²C
-
Board Level Pressure Sensor Style:Gauge
-
Output/Span:10 – 90% Vdc , 16 bit I2C
-
Board Level Pressure Sensor Supply Voltage:3.3 – 5 V
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Package:SOIC-16
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Tubes:Barb Tube
-
Pressure:.054 bar, 21.88 inH2O, 54.46 mbar, 40.85 mmHG, .79 psi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
113
$42.83
225
$22.70
338
$15.59
450 +
$15.28
Click for Quote
Log in
to unlock special pricing