- Home ›
- All Products›
- 5525DSO-DB001DS
TE Connectivity Sensor Solutions
5525DSO-DB001DS
1PSID DIGITAL PRESSURE SENSOR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:5525DSO-DB001DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pressure:1 psi
-
Board Level Pressure Sensor Package:SOIC-14
-
Board Level Pressure Sensor Style:Differential
-
Output/Span:24 bit ADC
-
Board Level Pressure Sensor Supply Voltage:1.8 – 3.6 V
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.49 x .31 in, 12.5 x 7.9 mm
-
Output Interface:I²C and SPI (Mode 0, 3)