- Home ›
- All Products›
- 53AF-1000-360
53AF-1000-360
TE Connectivity Sensor Solutions
MODEL 53AF ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MODEL 53AF ACCELEROMETER
Search Keywords: 53AF1000360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:53AF-1000-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
1 -
Electrical Connection:Integral Cable
-
Primary Product Material:Anodized Aluminum
-
Nonlinearity:±1 %FSO
-
Mounting Type:Screw
-
Product Weight:3.5 g, .122 oz
-
Full Scale Output Voltage:±.1 VDC
-
Excitation Voltage:2 – 10 VDC
-
Frequency Response:0-1000 to 0-4500 Hz
-
Accelerometer Type:MEMS DC
-
Zero Acceleration Output:±50 mV
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
IP Rating:IP65
-
Acceleration Range (±):1000 g
-
Sensitivity:.15 mV/g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
2
$2,318.33
3
$1,631.42
4
$1,262.20
5 +
$1,236.96
Click for Quote
Log in
to unlock special pricing