- Home ›
- All Products›
- 5331-BCE-S-010-000
5331-BCE-S-010-000
TE Connectivity Sensor Solutions
10KPA DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10KPA DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 5331BCES010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:5331-BCE-S-010-000
-
Alias/AKA:SM5331-BCE-S-010.00-431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubes:Barb Tube
-
Output Interface:I²C
-
Board Level Pressure Sensor Accuracy:±1% F.S
-
Pressure:.172 bar, 69.26 inH2O, 172.36 mbar, 129.28 mmHG, 2.5 psi
-
Board Level Pressure Sensor Supply Voltage:3 V
-
Board Level Pressure Sensor Style:Differential
-
Output/Span:16 bit I2C
-
Board Level Pressure Sensor Package:SOIC-16
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
113
$45.27
225
$24.00
338
$16.48
450 +
$16.15
Click for Quote
Log in
to unlock special pricing