- Home ›
- All Products›
- 5291-BCE-S-100-000
5291-BCE-S-100-000
TE Connectivity Sensor Solutions
7kPa Differential Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
7kPa Differential Sensor
Search Keywords: 5291BCES100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:5291-BCE-S-100-000
-
Alias/AKA:SM5291-BCE-S-100.00-631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Board Level Pressure Sensor Supply Voltage:3.3 – 5 V
-
Pressure:.172 bar, 69.26 inH2O, 172.36 mbar, 129.28 mmHG, 2.5 psi
-
Board Level Pressure Sensor Package:SOIC-16
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Output Interface:I²C
-
Output/Span:10 – 90% Vdc , 16 bit I2C
-
Board Level Pressure Sensor Style:Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
109 Weeks
can ship
6/12/28
Price (USD)
Qty
Unit Price
113
$45.27
225
$24.00
338
$16.48
450 +
$16.15
Click for Quote
Log in
to unlock special pricing