Image is representational - see mfr. specs

LDES250BE6S; PRES; 250Pa;0,5...4,5V;5Vs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LDES250BE6S; PRES; 250Pa;0,5...4,5V;5Vs
Search Keywords: 5000650F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    5000650-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -20 – 80 °C, -4 – 176 °F
  • Interface Type:
    SPI
  • Output Interface:
    Analog
  • Board Level Pressure Sensor Type:
    Digital Pressure and Altimeter Sensor Modules
  • Board Level Pressure Sensor Package:
    SOIC-10
  • Tubes:
    Short Tube
  • Board Level Pressure Sensor Supply Voltage:
    4.75 – 5.25 V
  • Dimensions:
    .69 –.71 in, 17.7 x 18.04 mm
  • Board Level Pressure Sensor Accuracy:
    ± 0.5% F.S
  • Pressure:
    .002 bar, 1 inH2O, 2.5 mbar, 1.87 mmHG, .036 psi
  • Board Level Pressure Sensor Style:
    Differential
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
62 Weeks can ship 8/18/27
Backorder
Price (USD)
Qty
Unit Price
44
$109.18
88
$57.62
132
$39.63
175 +
$38.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!