- Home ›
- All Products›
- 5000643-F
5000643-F
TE Connectivity Sensor Solutions
LDES100BE6S; PRES; 100Pa;0,5...4,5V;5Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LDES100BE6S; PRES; 100Pa;0,5...4,5V;5Vs
Search Keywords: 5000643F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:5000643-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Board Level Pressure Sensor Package:SOIC-10
-
Pressure:.001 bar, .401 inH2O, 1 mbar, .75 mmHG, .014 psi
-
Tubes:Short Tube
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Supply Voltage:4.75 – 5.25 V
-
Board Level Pressure Sensor Style:Differential
-
Output Interface:Analog
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Interface Type:SPI
-
Dimensions:.69 –.71 in, 17.7 x 18.04 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
43 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
7
$54.46
13
$43.99
19
$42.14
25 +
$41.30
Click for Quote
Log in
to unlock special pricing