- Home ›
- All Products›
- 5000632-F
5000632-F
TE Connectivity Sensor Solutions
LDES025BF6S; PRES; 25Pa;0,5...4,5V;5Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LDES025BF6S; PRES; 25Pa;0,5...4,5V;5Vs
Search Keywords: 5000632F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:5000632-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Board Level Pressure Sensor Package:10 pin DIL
-
Tubes:Short Tube
-
Pressure:.1 inH2O, .25 mbar, .187 mmHG, .003 psi
-
Output Interface:Analog
-
Interface Type:SPI
-
Board Level Pressure Sensor Supply Voltage:4.75 – 5.25 V
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Board Level Pressure Sensor Style:Differential
-
Dimensions:.69 –.71 in, 17.7 x 18.04 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
80 Weeks
can ship
11/19/27
Price (USD)
Qty
Unit Price
19
$78.26
38
$48.16
57
$38.12
75 +
$37.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments