- Home ›
- All Products›
- 4525-TP5A030AP
4525-TP5A030AP
TE Connectivity Sensor Solutions
PRESS XDCR, ANALOG, PSI RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR, ANALOG, PSI RANGE
Search Keywords: 4525TP5A030AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4525-TP5A030AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
-
Board Level Pressure Sensor Supply Voltage:5 V
-
Pressure:30 psi
-
Supply Current:3 mA
-
Board Level Pressure Sensor Style:Absolute
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Output/Span:10 - 90% Vdc
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$153.20
10
$152.82
25
$152.44
60
$152.06
120
$80.25
180
$55.19
240 +
$54.09
Click for Quote
Log in
to unlock special pricing