- Home ›
- All Products›
- 4525-DS3A015DP
4525-DS3A015DP
TE Connectivity Sensor Solutions
PRESS XDCR, ANALOG, PSI RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR, ANALOG, PSI RANGE
Search Keywords: 4525DS3A015DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4525-DS3A015DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output/Span:10 - 90% Vdc
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
-
Board Level Pressure Sensor Style:Differential
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Board Level Pressure Sensor Supply Voltage:3.3 V
-
Pressure:15 psi
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Supply Current:3 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in
to unlock special pricing