Image is representational - see mfr. specs

PRESS XDCR,DIGITAL,PSI RANGE

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
PRESS XDCR,DIGITAL,PSI RANGE
Search Keywords: 4525DOSS3BI150GP
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity Sensor Solutions
  • 部品番号:
    4525DO-SS3BI150GP
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pressure:
    10.34 bar, 150 psi
  • Board Level Pressure Sensor Style:
    Gauge
  • Interface Type:
    I2C (Addr.0x28H)
  • Dimensions:
    .49 x .39 in, 12.5 x 9.9 mm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Board Level Pressure Sensor Supply Voltage:
    3.3 V
  • Board Level Pressure Sensor Type:
    Digital Pressure and Altimeter Sensor Modules
  • Board Level Pressure Sensor Package:
    8 pin DIL
  • Output/Span:
    14 bit ADC
  • Board Level Pressure Sensor Accuracy:
    ±0.25% Span
  • Output Interface:
    I²C or SPI
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
60
13 Weeks 出荷できます 8/10/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!