- Home ›
- All Products›
- 4525DO-DS3AI001DS
4525DO-DS3AI001DS
TE Connectivity Sensor Solutions
PRESS XDCR,DIGITAL,PSI RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR,DIGITAL,PSI RANGE
Search Keywords: 4525DODS3AI001DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4525DO-DS3AI001DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Pressure:.068 bar, 1 psi
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Board Level Pressure Sensor Package:8 pin DIL
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Output/Span:14 bit ADC
-
Output Interface:I²C or SPI
-
Board Level Pressure Sensor Style:Differential
-
Interface Type:I2C (Addr.0x28H)
-
Board Level Pressure Sensor Supply Voltage:3.3 V
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in
to unlock special pricing