- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4515-DS5B002DP
4515-DS5B002DP
TE Connectivity Sensor Solutions
2IN DP PRESSURE SENSOR 5% TO 95%
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2IN DP PRESSURE SENSOR 5% TO 95%
Search Keywords: 4515DS5B002DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4515-DS5B002DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output/Span:5 - 95 %
-
Pressure:2 inH2O, 300 psi
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Sensor Type:Analog Pressure Sensor Modules
-
Options:No Option
-
Package:8 pin DIL
-
Supply Voltage:5 V
-
Accuracy:±0.25 %
-
Type:Differential
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in
to unlock special pricing