- Home ›
- All Products›
- 4515-DS5A004DP
4515-DS5A004DP
TE Connectivity Sensor Solutions
PRESS XDCR,ANALOG,INH20 RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR,ANALOG,INH20 RANGE
Search Keywords: 4515DS5A004DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4515-DS5A004DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Board Level Pressure Sensor Supply Voltage:5 V
-
Board Level Pressure Sensor Package:8 pin DIL
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
-
Board Level Pressure Sensor Style:Differential
-
Output/Span:10 - 90% Vdc
-
Pressure:4 inH2O
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$152.06
120
$80.25
180
$55.19
240 +
$54.09
Click for Quote
Log in
to unlock special pricing