- Home ›
- All Products›
- 4515-DS3A010DP
4515-DS3A010DP
TE Connectivity Sensor Solutions
PRESS XDCR,ANALOG,INH20 RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR,ANALOG,INH20 RANGE
Search Keywords: 4515DS3A010DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4515-DS3A010DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Pressure:10 inH2O
-
Supply Current:3 mA
-
Output/Span:10 – 90% Vdc
-
Board Level Pressure Sensor Supply Voltage:3.3 V
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$153.20
10
$152.82
25
$152.44
60
$152.06
120
$80.25
180
$55.19
240 +
$54.09
Click for Quote
Log in
to unlock special pricing