- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4515DO-DS3BK004DP
4515DO-DS3BK004DP
TE Connectivity Sensor Solutions
4IN PCB MOUNT I2C DIFF PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4IN PCB MOUNT I2C DIFF PRESSURE SENSOR
Search Keywords: 4515DODS3BK004DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4515DO-DS3BK004DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Output/Span:14 bit ADC
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Type:Differential
-
Accuracy:±0.25 %
-
Pressure:4 inH2O, 300 psi
-
Options:No Option
-
Package:8 pin DIL
-
Supply Voltage:3.3 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in
to unlock special pricing