- Home ›
- All Products›
- 4515DO-DS3BK002DPL
4515DO-DS3BK002DPL
TE Connectivity Sensor Solutions
2IN PCB MOUNT I2C DIFF PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2IN PCB MOUNT I2C DIFF PRESSURE SENSOR
Search Keywords: 4515DODS3BK002DPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4515DO-DS3BK002DPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:14 bit ADC
-
Board Level Pressure Sensor Supply Voltage:3.3 V
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Package:8 pin DIL
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Pressure:2 inH2O, 300 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$62.17
5
$49.45
10
$48.97
25
$48.49
50
$48.37
100
$48.25
250 +
$48.13
Click for Quote
Log in
to unlock special pricing