- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4425-100D
4425-100D
TE Connectivity Sensor Solutions
100PSID BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
100PSID BOARD MOUNT PRESSURE SENSOR
Search Keywords: 4425100D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:4425-100D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Package:6 pin DIL
-
Pressure:100 psi
-
Output/Span:100 mV
-
Type:Differential
-
Accuracy:±0.15 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Options:No Coating
-
Dimensions:.59 x .53 in, 15.2 x 13.7 mm
-
Sensor Type:mV Output Pressure Sensors
-
Supply Voltage:12 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$37.99
9
$36.47
37
$35.01
95
$33.61
300 +
$32.27
Click for Quote
Log in
to unlock special pricing