Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

4425-015D

15PSID BOARD MOUNT PRESSURE SENSOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
15PSID BOARD MOUNT PRESSURE SENSOR
Search Keywords: 4425015D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: 4425-015D
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Board Level Pressure Sensor Package: 6 pin DIL
Options: No Coating
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Dimensions: .59 x .53 in, 15.2 x 13.7 mm
Board Level Pressure Sensor Style: Differential
Board Level Pressure Sensor Accuracy: ±0.15 %
Board Level Pressure Sensor Type: mV Output Pressure Sensors
Pressure: 15 psi
Board Level Pressure Sensor Supply Voltage: 12 V
Output/Span: 100 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4425-015D discontinued?
Yes, 4425-015D from Te Connectivity Sensor Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4425-015D RoHS compliant?
Yes, 4425-015D is RoHS compliant.
What is the lead time for 4425-015D?
The standard lead time for 4425-015D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$66.56
6
$63.90
22
$61.34
55
$58.88
180 +
$56.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!