- Home ›
- All Products›
- 40A-0100-360
40A-0100-360
TE Connectivity Sensor Solutions
ACCEL MODEL 40A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ACCEL MODEL 40A
Search Keywords: 40A0100360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:40A-0100-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Nonlinearity:±1 %FSO
-
Product Weight:5 g, .175 oz
-
Accelerometer Type:MEMS DC
-
Full Scale Output Voltage:±.15 VDC
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Frequency Response:0-400 to 0-1500 Hz
-
Zero Acceleration Output:±20 mV
-
Excitation Voltage:10 VDC
-
Mounting Type:Screw
-
Electrical Connection:Integral Cable
-
Sensitivity:1.5 mV/g
-
Acceleration Range (±):100 g
-
Primary Product Material:Anodized Aluminum
-
IP Rating:IP65
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$2,925.60
5
$1,852.88
8
$1,194.62
10 +
$1,170.73
Click for Quote
Log in
to unlock special pricing