- Home ›
- All Products›
- 3700-6K-120
3700-6K-120
TE Connectivity Sensor Solutions
MODEL 3700 ACCEL,6000G RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MODEL 3700 ACCEL,6000G RANGE
Search Keywords: 37006K120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3700-6K-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
1 -
Frequency Response:0-8000 Hz
-
Product Weight:2.1 g, .073 oz
-
Zero Acceleration Output:±25 mV
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Excitation Voltage:2 – 10 VDC
-
Primary Product Material:Stainless Steel
-
Sensitivity:.08 mV/g
-
Full Scale Output Voltage:±.1 VDC
-
Mounting Type:Screw
-
Accelerometer Type:MEMS DC
-
IP Rating:IP65
-
Electrical Connection:Integral Cable
-
Nonlinearity:±1 %FSO
-
Acceleration Range (±):6000 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
52 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
2
$2,114.63
3
$1,492.68
4
$1,181.70
5 +
$1,158.07
Click for Quote
Log in
to unlock special pricing